RS PRO Type K Thermocouple 515 mm Length, 8 mm Diameter → 800 °C Max
- RS Stock No.:
- 621-2451
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€210.56
(exc. VAT)
€258.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.56 |
*price indicative
- RS Stock No.:
- 621-2451
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 8mm | |
| Probe Length | 515mm | |
| Probe Material | 316L Stainless Steel | |
| Maximum Temperature Sensed | 800°C | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 20s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 8mm | ||
Probe Length 515mm | ||
Probe Material 316L Stainless Steel | ||
Maximum Temperature Sensed 800°C | ||
Standards/Approvals RoHS Compliant | ||
Response Time 20s | ||
- COO (Country of Origin):
- FR
Type K probe and KNE Terminal head assembly c/w 75 mm extension
Available with 150, 250 and 500mm versions
8 mm stainless steel sheath
Insulated tip junction
Aluminium IP67 Terminal head
½ in. BSP(P) process connection
Screw lead with retaining chain
Terminal Block is included
Cable entry via M20 cable gland
6 mm replaceable spring-loaded inserts also available
Note
Replacement spring loaded inserts are supplied longer than the probes to allow insertion into the head.
Related links
- RS PRO Type K Thermocouple 165 mm Length, 8 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 400 mm Length, 6 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 600 mm Length, 6 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 500 mm Length, 1 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 100 mm Length, 1.5 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 100 mm Length, 1 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 1 m Length, 1.5 mm Diameter → 800 °C Max
- RS PRO Type K Thermocouple 1 m Length, 1 mm Diameter → 800 °C Max
