RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length, 1 mm Diameter, -40 °C → 750 °C Max
- RS Stock No.:
- 787-7838
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €7.70
View bulk pricing optionsSubtotal (1 unit)*
€51.58
(exc. VAT)
€63.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €51.58 | - |
| 5 - 9 | €50.04 | €7.70 |
| 10 + | €48.02 | €35.60 |
*price indicative
- RS Stock No.:
- 787-7838
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 1.5m | |
| Maximum Temperature Sensed | 750°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Cable | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Response Time | 10s | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 1.5m | ||
Maximum Temperature Sensed 750°C | ||
Probe Material Stainless Steel | ||
Terminal Type Cable | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Response Time 10s | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have Durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is an Insulated Junction?
An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a Rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength
Key Features and Benefits
• Insulated hot junction for reduced electrical interference
• Mineral insulation for flexibility, durability and high performance
• Conforms to IEC 584 standards
• Flexible, can be bent into shape for easy installation
• 310 stainless steel sheath for resistance to corrosion and oxidation
• M8 x 1.0 mm fine pitch threaded pot seal
• Wide temperature range of -100 to +1100°C
Applications
Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories
Accessories
M8 lock nuts are available, please see stock numbers 762-1162 and 762-1187
Related links
- RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 750 °C Max, RSCAL
