RS PRO Type K Exposed Junction Thermocouple 2 m Length, 76 μm Diameter, -75 °C → 260 °C Max
- RS Stock No.:
- 804-7990
- Distrelec Article No.:
- 304-07-223
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.07
(exc. VAT)
€52.98
(inc. VAT)
Temporarily out of stock
- 146 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €43.07 |
| 5 - 9 | €40.90 |
| 10 + | €38.76 |
*price indicative
- RS Stock No.:
- 804-7990
- Distrelec Article No.:
- 304-07-223
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 76μm | |
| Probe Length | 2m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 260°C | |
| Series | RS PRO | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 76μm | ||
Probe Length 2m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 260°C | ||
Series RS PRO | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple 2 m Length, -75°C to +260°C
Need to reliably measure temperatures? Use this thermocouple from the RS PRO range to sense temperatures from -75ºC to +260ºC. It's easy to identify as a Type K thermocouple as it's colour-coded in green in accordance with IEC (International Electrotechnical Commission) standards.
The welded tip of this component guarantees a fast response time. As the tip is highly sensitive, temperature detection is both quick and accurate. Thanks to the fast thermal response enabled by the thin 0.075 mm wire diameter, data collection is fast. For a fast-reacting junction, the wire is beaded.
The wires are insulated with Teflon® for added protection and resistance to both moisture and humidity. This thermocouple is suitable for test and development applications.
Features and Benefits
Related links
- RS PRO Type K Exposed Junction Thermocouple 2 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 500 mm Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length, -75 °C → 260 °C Max
