RS PRO Type K Thermocouple 1 m Length, 1.5 mm Diameter, -50 °C → 1200 °C Max
- RS Stock No.:
- 824-0515
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.98
(exc. VAT)
€50.41
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.98 |
| 5 - 9 | €39.71 |
| 10 + | €38.03 |
*price indicative
- RS Stock No.:
- 824-0515
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1.5mm | |
| Probe Length | 1m | |
| Probe Material | Inconel 600, Stainless Steel | |
| Maximum Temperature Sensed | 1200°C | |
| Terminal Type | Overmoulded Standard Male Connector | |
| Series | RS PRO | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 1s | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1.5mm | ||
Probe Length 1m | ||
Probe Material Inconel 600, Stainless Steel | ||
Maximum Temperature Sensed 1200°C | ||
Terminal Type Overmoulded Standard Male Connector | ||
Series RS PRO | ||
Cable Length 1m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 1s | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
Type K, Sheathed Thermocouples with Over moulded Standard Connector
Type K Thermocouples is a device which measures temperatures, its MADE up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it created a voltage which can then be interpreted and read as a temperature. This is commonly known as the Seebeck Effect.
Features & Benefits
• Hot junction underground ;• Features mineral pressed insulation ;• Three year warranty ;• The highly flexible and can be formed to suit many different applications and processes;• Temperature ranges from -50 ºC to +1200 ºC;• Ø available: 1.5mm, 3mm, 4.5mm, 6mm;• Universally used ;• Reagent & Strong
Typical Applications
• This Type K Industrial Mineral Probe with an underground junction is suitable for corrosive media, although the thermal response tends to be slower than others.;• In some typical applications, where more than one thermocouple connects to an associated instrumentation it could be essential to incorporate insulation – this is to avoid spurious signals occurring in the measuring circuits.
Types of Thermocouples
• Type K Thermocouples: Type K is one of the most common types of thermocouple. Theyre popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.;• Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.;• Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.;• Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range. ;• Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. Theyre commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.
Related links
- RS PRO Type K Thermocouple 1 m Length -50 °C → 1200 °C Max
- RS PRO Type K Thermocouple 1 m Length -50 °C → +800 °C Max
- RS PRO Type K Thermocouple 1 m Length -50 °C → 1200 °C Max
- RS PRO Type K Thermocouple 1 m Length -50 °C → 1200 °C Max
- Correge PTMTCA2 Type K Thermocouple 1 m Length 0 °C → 1200 °C Max
- RS PRO Type K Thermocouple 1.5 m Length -50 °C → 1200 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1200 °C Max
- RS PRO Type K Thermocouple 1.5 m Length -50 °C → +800 °C Max
