RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 500 μm Diameter, -40 °C → 750 °C Max
- RS Stock No.:
- 847-1071
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €9.65
View bulk pricing optionsSubtotal (1 unit)*
€63.93
(exc. VAT)
€78.63
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €63.93 | - |
| 5 - 9 | €62.00 | €9.65 |
| 10 + | €59.45 | €44.80 |
*price indicative
- RS Stock No.:
- 847-1071
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 500μm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | 750°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Cable | |
| Cable Length | 100mm | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 500μm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed 750°C | ||
Probe Material Stainless Steel | ||
Terminal Type Cable | ||
Cable Length 100mm | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
Type K Ind. Mineral Insulated Themocouples with Grounded Hot Junction
Fast response type K thermocouple with grounded hot junction, 310 stainless steel or Inconel® Alloy 600 sheath, threaded pot seal & tails.
0.5mm diameter
Hot junction of thermocouple insulated or grounded to outer sheath for very fast response
Choice of 310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Probe temperature range: - 40º C to +750º C
100mm tails, PFA Teflon® twin twisted 7/0.2mm
Related links
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 500 μm Diameter → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 1 mm Diameter → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length RSCAL
