RS PRO Type K Mineral Insulated Thermocouple 150 mm Length, 500 μm Diameter, -40 °C → 750 °C Max

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€64.91

(exc. VAT)

€79.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€64.91-
5 - 9€62.963%
10 +€60.376%

*price indicative

RS Stock No.:
847-1078
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

500μm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

750°C

Terminal Type

Cable

Cable Length

100mm

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

Type K Ind. Mineral Insulated Themocouples with Grounded Hot Junction


Fast response type K thermocouple with grounded hot junction, 310 stainless steel or Inconel® Alloy 600 sheath, threaded pot seal & tails.

0.5mm diameter

Hot junction of thermocouple insulated or grounded to outer sheath for very fast response

Choice of 310 stainless steel or Inconel® Alloy 600 sheath

Highly flexible, sheath can be bent/formed to suit many applications and processes

Probe temperature range: - 40º C to +750º C

100mm tails, PFA Teflon® twin twisted 7/0.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy