RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter → 1100 °C Max
- RS Stock No.:
- 847-1090
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.19
(exc. VAT)
€45.74
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.19 |
| 5 - 9 | €36.07 |
| 10 + | €34.54 |
*price indicative
- RS Stock No.:
- 847-1090
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 1.5mm | |
| Probe Length | 500mm | |
| Probe Material | 321 Stainless Steel, Stainless Steel, Glass Fibre Insulated With Stainless Steel Over Braid, PFA, Glass Fibre Insulated, Stainless Steel Over Braid, 310 Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 100mm | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Response Time | 10s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 1.5mm | ||
Probe Length 500mm | ||
Probe Material 321 Stainless Steel, Stainless Steel, Glass Fibre Insulated With Stainless Steel Over Braid, PFA, Glass Fibre Insulated, Stainless Steel Over Braid, 310 Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Terminal Type Bare Wire Tail | ||
Cable Length 100mm | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Response Time 10s | ||
- COO (Country of Origin):
- GB
Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails
ANSI minteral insulated thermocouples with threaded pot and tails.
310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1
Related links
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length 750 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 4.5 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 3 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length RSCAL
