RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 3 mm Diameter, -40 °C → 1100 °C Max
- RS Stock No.:
- 847-1093
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.65
(exc. VAT)
€48.77
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.65 |
| 5 - 9 | €38.43 |
| 10 + | €36.89 |
*price indicative
- RS Stock No.:
- 847-1093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 1100°C | |
| Probe Material | Nickel Chromium Based Super Alloy | |
| Terminal Type | Cable | |
| Cable Length | 100mm | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 1100°C | ||
Probe Material Nickel Chromium Based Super Alloy | ||
Terminal Type Cable | ||
Cable Length 100mm | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails
ANSI minteral insulated thermocouples with threaded pot and tails.
310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1
Related links
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 3 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 2 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length -40 °C → 1100 °C Max
