RS PRO Type K Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, -75 °C → 250 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.99

(exc. VAT)

€35.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€28.99
5 - 9€28.10
10 +€26.96

*price indicative

RS Stock No.:
872-2638
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Exposed Junction Thermocouple

Probe Diameter

1mm

Probe Length

2m

Probe Material

Polytetrafluoroethylene

Maximum Temperature Sensed

250°C

Terminal Type

Miniature Plug

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

Type K or T Exposed Junction Thermocouples


Fast response PTFE insulated thermocouples, MADE from an unique single SHOT cable construction which provides a gas, steam and water tight insulation along the cable. Specially suited to temperature monitoring of test pieces in autoclave and aerospace applications.

1/0.376 mm diameter conductor

Operating range from -75 °C to +250 °C

Single SHOT cable construction resistant to chemicals, oils and fluids

Terminated with a miniature flat ping plug

1, 2, 5 or 10 metre lengths available

Colour coded to IEC 584-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy