RS PRO Type T Exposed Junction Thermocouple 1 m Length, → +250 °C Max
- RS Stock No.:
- 872-2644
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.32
(exc. VAT)
€23.76
(inc. VAT)
In Stock
- Plus 79 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.32 |
| 5 - 9 | €18.35 |
| 10 + | €17.40 |
*price indicative
- RS Stock No.:
- 872-2644
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | T | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | +250°C | |
| Probe Material | PTFE | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type T | ||
Product Type Exposed Junction Thermocouple | ||
Probe Length 1m | ||
Maximum Temperature Sensed +250°C | ||
Probe Material PTFE | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Type K or T Exposed Junction Thermocouples
Fast response PTFE insulated thermocouples, MADE from an unique single SHOT cable construction which provides a gas, steam and water tight insulation along the cable. Specially suited to temperature monitoring of test pieces in autoclave and aerospace applications.
1/0.376 mm diameter conductor
Operating range from -75 °C to +250 °C
Single SHOT cable construction resistant to chemicals, oils and fluids
Terminated with a miniature flat ping plug
1, 2, 5 or 10 metre lengths available
Colour coded to IEC 584-3
Related links
- RS PRO Type T Exposed Junction Thermocouple 1 m Length, → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 1 m Length RSCAL
- RS PRO Type T Exposed Junction Thermocouple 2 m Length, → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 10 m Length, → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 5 m Length, → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 10 m Length, → +250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 5 m Length, → +250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
