RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 1 mm Diameter → 750 °C Max
- RS Stock No.:
- 872-2663
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €10.30
View bulk pricing optionsSubtotal (1 unit)*
€68.38
(exc. VAT)
€84.11
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €68.38 | - |
| 5 - 9 | €66.32 | €10.30 |
| 10 + | €63.58 | €48.00 |
*price indicative
- RS Stock No.:
- 872-2663
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 750°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Plug | |
| Cable Length | 300mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 750°C | ||
Probe Material Stainless Steel | ||
Terminal Type Plug | ||
Cable Length 300mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Type K Mineral Insulated Thermocouples with Ceramic Plug and Ceramic Socket
Type K thermocouples with insulated hot junction and supplied with a miniature ceramic plug and socket to suit many applications and processes.
310 stainless steel sheath
Diameters available: 1.0, 1.5 and 3.0 mm
Probe temperature range: -40 ºC up to +1100 ºC
White connectors with colour coded dot on body
Conforms to IEC 584 specification
Related links
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 1 mm Diameter → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length, 1 mm Diameter → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 1 mm Diameter → 750 °C Max
