RS PRO Type J Grounded Thermocouple 40 mm Length, 3.18 mm Diameter, -60 °C → 350 °C Max

Get a bulk buy discount

Add 5 more to save €7.60

View bulk pricing options

Subtotal (1 unit)*

€50.73

(exc. VAT)

€62.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€50.73-
5 - 9€49.21€7.60
10 +€47.19€35.40

*price indicative

RS Stock No.:
872-2806
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Grounded Thermocouple

Thermocouple Type

J

Probe Diameter

3.18mm

Probe Length

40mm

Probe Material

Fibreglass

Maximum Temperature Sensed

350°C

Terminal Type

Bare Wire Tail

Series

RS PRO

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-60°C

COO (Country of Origin):
GB

RS PRO Type K and J grounded tip thermocouples


From RS PRO, comes a range of type K and J grounded tip thermocouples. Manufactured with a high-quality glass Fibre stainless steel lead these thermocouples are a fantastic solution for temperature measurement.

Features and benefits:


  • Maximum operating temperature of +350 °C

  • Meets IEC standards

  • Various probe diameters are available in this range.

  • Fast response time provided by the grounded tip at the junction

  • Applications


    Thermocouples have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

  • What are type K and type J thermocouple sensors?


    Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

    Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are Ideal for taking readings from a range of older types of equipment.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Standards

    Type J or K thermocouples to IEC 584

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy