RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length, 1 mm Diameter, -100 °C → 400 °C Max
- RS Stock No.:
- 891-9094
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.01
(exc. VAT)
€59.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.01 |
| 5 - 9 | €46.56 |
| 10 + | €44.65 |
*price indicative
- RS Stock No.:
- 891-9094
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type T | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 250mm | |
| Probe Material | 316 Stainless Steel | |
| Maximum Temperature Sensed | 400°C | |
| Terminal Type | Tail | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type T | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 250mm | ||
Probe Material 316 Stainless Steel | ||
Maximum Temperature Sensed 400°C | ||
Terminal Type Tail | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -100°C | ||
- COO (Country of Origin):
- GB
Type T Mineral Insulated Thermocouples
Type T mineral insulated thermocouples with threaded pot and tails, specially designed to suit many applications and processes due to their high flexibility.
316 stainless steel
Diameters include 1.0, 1.5 and 3.0mm
Insulated hot junction
Probe temperature range from -100 ºC to +400 ºC
100mm PFA twin twisted tails, +brown/-white colour coded in accordance with IEC 584
Related links
- RS PRO Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max, RSCAL
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max, RSCAL
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
