RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length, 1.5 mm Diameter, -100 °C → 400 °C Max
- RS Stock No.:
- 891-9101
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€46.56
(exc. VAT)
€57.27
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €46.56 | - |
| 5 - 9 | €45.17 | 2% |
| 10 + | €43.26 | 7% |
*price indicative
- RS Stock No.:
- 891-9101
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type T | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 1.5mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | 316 Stainless Steel | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type T | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 1.5mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material 316 Stainless Steel | ||
Terminal Type Bare Wire Tail | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -100°C | ||
- COO (Country of Origin):
- GB
RS PRO Type T Thermocouple 150 mm Length, 1.5 mm Diameter, +400°C
Need a thermocouple that can measure a wide range of temperatures? Use this RS PRO Type T thermocouple. It can sense temperatures of up to +400ºC and has an insulated single-element hot junction, making it suitable for measuring corrosive substances. This junction also ensures more accurate readings by reducing electrical interference.
The 316-grade stainless steel sheath provides durability and excellent resistance to corrosion, providing long-lasting performance in demanding environments. The sheath is also flexible, so you can bend it to suit your needs. The thermocouple has a threaded pot and tails for versatility during installation.
Features and Benefits
Related links
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max, RSCAL
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
