- RS Stock No.:
- 144-6599
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-6599
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro TG301 Thermal IR Thermometer and RS380 Clamp Meter Bundle
Save money when you buy the RS Pro TG301 Thermal IR Thermometer and the RS380 Clampmeter together in this great value bundle.
RS Pro TG301 IR Thermometer
RS Pro TG-301 Thermal Imaging IR thermometer 9181085 lets you see the heat map on the display so you know exactly where to target the temperature measurement spot. Easily finds unseen hot and cold spots for instant troubleshooting. Best accuracy in class with wide thermal range.
Features and Benefits
• One Navigator Key Operation
• 16384 pixels (128 x 128 pixels) thermal image after interpolation
• Distance/Spot Ratio 30:1 with precise laser indication
• Compact UV refrigerants leak detector with 5 UV/Blue LEDs
• Bright flashlight with 5 White LEDs
• SD memory card interface and micro USB connection for picture storage and download to a PC
• Ergonomically designed pistol grips
• 160 x 128 pixels 1.77" TFT-LCM Display
• CMOS overlapped IR-REXTM Technology
• Powered by 3 Standard AA size batteries
• Measuring Range: -30°C to 650°C
• Accuracy: ±1.5°C or ±-1.5% of reading, ±2.0°C at -10°C to 0°C, ±3.0°C at -30°C to -10°C
• Display Resolution: 0.1°C
• Operating Temperature and Humidity: -10°C to 50°C, (0% to 90% RH non-condensing@30℃)
• Battery Life: 12 hours
• Power: AA x 3 batteries
• Laser Safety: EN 60825-1: 2014 Class II
• Supplied with soft carry holster, 2 GB SD memory card, 3 AA alkaline batteries and instruction manual
RS Pro RS380 Compact AC Autoranging Clampmeter
RS Pro RS380 (1231935) is a great value clamp meter which fulfils all the requirements for safe AC current measurement. Its small body and jaws can access and test in tightly constrained locations.
Features and Benefits
• 400 A AC Current Measurement
• Jaw opening 30 mm (approximately 1.2")
• 2000 Counts LCD display
• Data Hold
• Auto Power Off
• Low battery indication
• Non-contact voltage detection
• Voltage Detection Range: 100 V - 600 V
• Resistance measurement
• Continuity and diode check
• Temperature measurement
• Continuity checks Threshold <150 Ω, test current <0.5 mA
• Overvoltage Category III 600 V
• Dimensions: 197 mm x 70 mm x 40 mm
• Weight: 183 g
• Supplied with test leads, carrying case, temperature probe, AAA 1.5 V batteries x2 and user manual
Specifications
Attribute | Value |
---|---|
Temperature Scale | Centigrade |
Best Accuracy | ±1.5 °C |