Siemens Thermostat, 50°C Max
- RS Stock No.:
- 161-816
- Mfr. Part No.:
- 5TC9774-5CH00
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€132.00
(exc. VAT)
€162.36
(inc. VAT)
Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €132.00 |
**price indicative
Related links
- Siemens Thermostat, 50°C Max
- Jumo Capillary Thermostat SPST Surface Mount
- Omron Bi-Metallic Thermostat SPDT, Bracket Mount
- Siemens Bi-Metallic Thermostat, 30°C Max
- Thermostat 50°C ±5°C
- Thermostat 50°C ±3°C
- RS PRO Trace Heating Thermostat, -50 → +150 °C
- Siemens S55720-S453 Air Quality Sensor for CO2, +50°C Max