Jumo Surface Mount Thermostat Thermostat, 50 °C Max Temperature Controller, Safety Temperature Monitor, Safety
- RS Stock No.:
- 467-024
- Mfr. Part No.:
- 603070/0001-6-021-000-25-0-00-15-00-00-000-00-17
- Manufacturer:
- Jumo
Bulk discount available
Subtotal (1 unit)*
€118.17
(exc. VAT)
€145.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €118.17 |
| 5 - 11 | €113.33 |
| 12 + | €108.48 |
*price indicative
- RS Stock No.:
- 467-024
- Mfr. Part No.:
- 603070/0001-6-021-000-25-0-00-15-00-00-000-00-17
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Thermostat Type | Surface Mount Thermostat | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Contact DC Voltage | 230V dc | |
| Contact Current | 16A | |
| Series | JUMO heatTHERM-AT | |
| Standards/Approvals | EN 60 730-1, EN 14597, EN 60 730-2-9, UL 873 (in progress), Pressure Equipment Directive (only STW and STB), EN 60730 (VDE 0631) | |
| Hazardous Area Certification | No | |
| Switch Function | Temperature Controller, Safety Temperature Monitor, Safety Temperature Limiter, Temperature Monitor | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Thermostat Type Surface Mount Thermostat | ||
Contact AC Voltage 230V ac | ||
Terminal Type Screw | ||
Contact DC Voltage 230V dc | ||
Contact Current 16A | ||
Series JUMO heatTHERM-AT | ||
Standards/Approvals EN 60 730-1, EN 14597, EN 60 730-2-9, UL 873 (in progress), Pressure Equipment Directive (only STW and STB), EN 60730 (VDE 0631) | ||
Hazardous Area Certification No | ||
Switch Function Temperature Controller, Safety Temperature Monitor, Safety Temperature Limiter, Temperature Monitor | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
heatTHERM-AT — Thermostat
Switch points adjustable from outside
PUSH-IN connection technology shortens installation time
Stable switch point position through ambient temperature compensation
Protection rating IP54
