RS PRO Bi-Metallic Thermostat, Opens at 20°C, Closes at 5°C, +150°C Max, NC, Automatic Reset, Fixed Mount
- RS Stock No.:
- 222-8220
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€8.73
(exc. VAT)
€10.74
(inc. VAT)
In Stock
- 406 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.73 |
| 5 - 8 | €8.28 |
| 9 + | €8.11 |
*price indicative
- RS Stock No.:
- 222-8220
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +150°C | |
| Opening Temperature | 20°C | |
| Thermostat Type | Bi-Metallic | |
| Closing Temperature | 5°C | |
| Switch Configuration | NC | |
| Contact Rating | 15A at 125VAC, 16A at 250VAC | |
| Contact Voltage Rating | 16A 250V/15A 125V | |
| Terminal Type | Vertical Tab | |
| Switch Function | NC | |
| Mounting Type | Fixed | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Minimum Temperature 0°C | ||
Maximum Temperature +150°C | ||
Opening Temperature 20°C | ||
Thermostat Type Bi-Metallic | ||
Closing Temperature 5°C | ||
Switch Configuration NC | ||
Contact Rating 15A at 125VAC, 16A at 250VAC | ||
Contact Voltage Rating 16A 250V/15A 125V | ||
Terminal Type Vertical Tab | ||
Switch Function NC | ||
Mounting Type Fixed | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- CN
RS PRO Bimetal Thermostat Switch
Introducing the range of RS PRO Bimetal Thermostat Switches, ideal for regulating the temperature inside devices or objects that require temperature management like electrical appliances. The switch is designed with a temperature-sensitive bimetallic disc that is the actuator for the thermally and electrically isolated contacts which open when the ambient or surface temperature increases to the operating snap point of the metal disc.
Features and Benefits:
- This RS PRO bimetallic thermal control switch is designed for temperature control and regulation in a wide range of electrical products like coffee machines, smoke detectors, heating systems, boilers and much more
- Each thermostat is inch (12.4 mm) in height, making it a compatible replacement part for a wide range of appliances or for new installations and designs that require temperature sensors
- These snap-action thermostats are available in automatic or manual reset options, phenolic, PPS or ceramic housings which offer dustproof performance, and a variety of mounting brackets and terminal options
- In addition to this, the switches offer a rapid response time to temperature changes due to the low mass of the disc and the compact size of the actual thermostat switch
- Available as normally closed and normally open types, with thermally and electrically isolated contacts
- RoHS, REACH, UL/cUL and ENEC17 approved
Applications:
Thermostat sensors or switches are mechanisms that are designed to offer protection from electrical devices when the temperature increases or from overheating and are widely used as a method of temperature control and management. There are several different switch variations that activate a valve or thermal switch, but the most common method is by allowing the contacts of the switch to open when the ambient or surface temperature increases and reaches the snap point of the switch. Thermostatic switches are used in a wide variety of appliances like water heaters, radiators, welders, smoke detectors and much more, and are commonly found in these industries:
- Sensing and instrumentation
- HVAC
- Automotive and industrial
- Computers and computer peripherals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Bi-Metallic Thermostat Closes at 0°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at 75°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at 135°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at 25°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at 95°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at 55°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at 105°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at 10°C NC Fixed Mount
