RS PRO Bi-Metallic Thermostat, Opens at 25°C, Closes at 10°C, +150°C Max, NC, Automatic Reset, Fixed Mount

Bulk discount available

Subtotal (1 unit)*

€8.86

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 349 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€8.86
5 - 8€8.40
9 +€8.22

*price indicative

RS Stock No.:
222-8221
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

25°C

Closing Temperature

10°C

Thermostat Type

Bi-Metallic

Switch Configuration

NC

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Vertical Tab

Switch Function

NC

Mounting Type

Fixed

Reset Type

Automatic

COO (Country of Origin):
CN

RS PRO Bimetal Thermostat Switch


Introducing the range of RS PRO Bimetal Thermostat Switches, ideal for regulating the temperature inside devices or objects that require temperature management like electrical appliances. The switch is designed with a temperature-sensitive bimetallic disc that is the actuator for the thermally and electrically isolated contacts which open when the ambient or surface temperature increases to the operating snap point of the metal disc.

Features and Benefits:


  • This RS PRO bimetallic thermal control switch is designed for temperature control and regulation in a wide range of electrical products like coffee machines, smoke detectors, heating systems, boilers and much more

  • Each thermostat is inch (12.4 mm) in height, making it a compatible replacement part for a wide range of appliances or for new installations and designs that require temperature sensors

  • These snap-action thermostats are available in automatic or manual reset options, phenolic, PPS or ceramic housings which offer dustproof performance, and a variety of mounting brackets and terminal options

  • In addition to this, the switches offer a rapid response time to temperature changes due to the low mass of the disc and the compact size of the actual thermostat switch

  • Available as normally closed and normally open types, with thermally and electrically isolated contacts

  • RoHS, REACH, UL/cUL and ENEC17 approved

Applications:


Thermostat sensors or switches are mechanisms that are designed to offer protection from electrical devices when the temperature increases or from overheating and are widely used as a method of temperature control and management. There are several different switch variations that activate a valve or thermal switch, but the most common method is by allowing the contacts of the switch to open when the ambient or surface temperature increases and reaches the snap point of the switch. Thermostatic switches are used in a wide variety of appliances like water heaters, radiators, welders, smoke detectors and much more, and are commonly found in these industries:
  • Sensing and instrumentation

  • HVAC

  • Automotive and industrial

  • Computers and computer peripherals

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links