Jumo Capillary Thermostat, +150°C Max, SPST, Automatic Reset, Panel Mount
- RS Stock No.:
- 357-9818
- Mfr. Part No.:
- 602021/0001-027-000-25-2000-40-10-00-00-000-00-6
- Manufacturer:
- Jumo
Bulk discount available
Subtotal (1 unit)*
€139.69
(exc. VAT)
€171.82
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €139.69 |
| 5 - 11 | €133.97 |
| 12 + | €128.23 |
*price indicative
- RS Stock No.:
- 357-9818
- Mfr. Part No.:
- 602021/0001-027-000-25-2000-40-10-00-00-000-00-6
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +150°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | SPST | |
| Contact Rating | 0.25 A, 16A | |
| Contact Voltage Rating | 230V ac/dc | |
| Terminal Type | Solder Tab | |
| Reset Type | Automatic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature +150°C | ||
Thermostat Type Capillary | ||
Switch Configuration SPST | ||
Contact Rating 0.25 A, 16A | ||
Contact Voltage Rating 230V ac/dc | ||
Terminal Type Solder Tab | ||
Reset Type Automatic | ||
Mounting Type Panel Mount | ||
RoHS Status: Exempt
Capillary Thermostats with Dial Adjustment
This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters. They operate on the principle of liquid expansion with a microswitch serving as the electrical switching device.
1 X SPDT switch contact
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths
Related links
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
