Jumo Capillary Thermostat, 80 °C Max Snap Action Switch, Automatic Reset, 1P, 16 A, Surface Mount
- RS Stock No.:
- 684-1185
- Mfr. Part No.:
- 603070/0002-7-026-000-25-2000-40-10-00-00-000-00-6
- Manufacturer:
- Jumo
Bulk discount available
Subtotal (1 unit)*
€81.98
(exc. VAT)
€100.84
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €81.98 |
| 5 - 11 | €78.62 |
| 12 + | €75.26 |
*price indicative
- RS Stock No.:
- 684-1185
- Mfr. Part No.:
- 603070/0002-7-026-000-25-2000-40-10-00-00-000-00-6
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 0°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 80°C | |
| Contact Configuration | 1P | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Contact Current | 16A | |
| Contact DC Voltage | 230V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 873, EN 14597, DGRL 97/23/EC | |
| Series | heatTHERM-AT | |
| Reset Type | Automatic | |
| Mount Type | Surface Mount | |
| Switch Function | Snap Action Switch | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 0°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 80°C | ||
Contact Configuration 1P | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V ac | ||
Terminal Type Screw | ||
Contact Current 16A | ||
Contact DC Voltage 230V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 873, EN 14597, DGRL 97/23/EC | ||
Series heatTHERM-AT | ||
Reset Type Automatic | ||
Mount Type Surface Mount | ||
Switch Function Snap Action Switch | ||
- COO (Country of Origin):
- DE
heatTHERM-DR - Temperature monitor
Thermostat for top-hat rail assembly
Capillary length 2000 mm
Stable switch point position through ambient temperature compensation
Push-in connection technology reduces installation time by 50 %
Protection system IP20
Standards
DIN EN 14597
