Jumo Capillary Thermostat, +150°C Max, SPST, Manual Reset, Surface Mount

Subtotal (1 unit)*

€222.55

(exc. VAT)

€273.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€222.55

*price indicative

RS Stock No.:
613-7647
Mfr. Part No.:
603021/02-2-043-30-1000-40-10-00-00-000-00-6/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

0.25A

Contact Voltage Rating

230V ac/dc

Terminal Type

Screw

Mounting Type

Surface Mount

Reset Type

Manual

RoHS Status: Exempt

COO (Country of Origin):
DE

Surface Mounting Temperature Limiter with Capillary


This range of capillary and rigid stem surface mounting thermostats operates on the principle of liquid expansion utilisiing a microswitch as the switching contact.

IP54 Housing
1000mmm Capillary tube
1 x SPDT switching contact
Switching point adjustable on the inside
Differential of 3-4%
Temperature range 0 → 100 and 20 → 150°C

Related links