Eaton xEffect E-FAN NC Thermostats, 10A, 120 → 240 V ac, 0 → 60 °C
- RS Stock No.:
- 120-776
- Mfr. Part No.:
- 167312 TH-O
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€21.80
(exc. VAT)
€26.81
(inc. VAT)
Temporarily out of stock - back order for despatch 14-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.80 |
**price indicative
Related links
- Eaton xEffect E-FAN NO Thermostats 240 V, 0 → 60 °C
- Eaton xE?ect E-FAN 1NO/1NC Thermostats 120 → 240 V, 0 → 60 °C
- Eaton 1NO/1NC Thermostats 120 → 240 V, 0 → 60 °C
- Eaton xE?ect E-FAN 1NO/1NC Thermostats 230 V ac, 0 → 60 °C
- Eaton xEffect E-FAN Series Fan Filter, 216 x 216mm
- Eaton xEffect E-FAN Series Fan Filter, 119 x 119mm
- Eaton xEffect E-FAN Series Fan Filter, 170 x 170mm
- Eaton xEffect E-FAN Series Fan Filter, 87 x 87mm