Eaton xE?ect E-FAN 1 NO/1 NC Thermostat, 10 A, 120V, 240 V, 60 °C, 0 °C, 0 → 60°C
- RS Stock No.:
- 120-730
- Mfr. Part No.:
- 167266 TH-TWIN
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.89
(exc. VAT)
€69.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.89 |
*price indicative
- RS Stock No.:
- 120-730
- Mfr. Part No.:
- 167266 TH-TWIN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Thermostat | |
| Sub Type | Switch & Control Gear Enclosure | |
| Contact Voltage | 240V | |
| Switch Configuration | 1 NO/1 NC | |
| Supply Voltage | 120V, 240V | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 10A | |
| Standards/Approvals | RoHS | |
| Temperature Setting Range | 0 → 60°C | |
| Series | xE?ect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Thermostat | ||
Sub Type Switch & Control Gear Enclosure | ||
Contact Voltage 240V | ||
Switch Configuration 1 NO/1 NC | ||
Supply Voltage 120V, 240V | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 10A | ||
Standards/Approvals RoHS | ||
Temperature Setting Range 0 → 60°C | ||
Series xE?ect E-FAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton efficient Eaton xEffect E-FAN Enclosures Thermostat is a reliable solution for controlling air humidity in electrical cabinets. With a compact design and adjustable settings, this thermostat ensures optimal performance and protection for your electronic equipment.
Change-over contact switch function for versatile use
Adjustable setting value for relative air humidity to suit different environments
RoHS compliant for environmentally friendly operation
Compact dimensions of 38x81x59 mm for easy installation in any
Related links
- Eaton xE?ect E-FAN 1 NO/1 NC Thermostat 230V ac 0 °C, 0 → 60°C
- Eaton xEffect E-FAN 1 NO/1 NC Thermostat 120V 60 °C 0 → 60°C
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 125 x 125 mm Fans, 26 mm 145mm 26 mm
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 92 x 92 mm Fans, 19 mm 109mm 19 mm
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 177 x 177 mm Fans, 34 mm 202mm 34 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 292 m³/h Filtered IP54 252 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 29 m³/h Filtered IP54 109 mm x
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 70 m³/h Filtered IP54 109 mm x
