STEGO KT NO Thermostat, 10 A, 80 °C, -45 °C, -10 to +50 °C
- RS Stock No.:
- 230-1236
- Distrelec Article No.:
- 302-03-695
- Mfr. Part No.:
- 11101.0-01
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 14 December 2026
- Plus 180 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.07 |
*price indicative
- RS Stock No.:
- 230-1236
- Distrelec Article No.:
- 302-03-695
- Mfr. Part No.:
- 11101.0-01
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Thermostat | |
| Sub Type | Mechanical | |
| Contact Voltage | 250V | |
| Switch Configuration | NO | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | UL, EAC, CE, EN, cULus, RoHS, VDE | |
| Temperature Setting Range | -10 to +50 °C | |
| Series | KT | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Thermostat | ||
Sub Type Mechanical | ||
Contact Voltage 250V | ||
Switch Configuration NO | ||
Maximum Operating Temperature 80°C | ||
Contact Current 10A | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals UL, EAC, CE, EN, cULus, RoHS, VDE | ||
Temperature Setting Range -10 to +50 °C | ||
Series KT | ||
- COO (Country of Origin):
- DE
The Stego Elektrotechnik KTS 111 contact maker for regulating of filter fans and heat exchangers or for switching signal devises when temperature limit has been exceeded. The contact closes when temperature is rising. The Push-In terminals provide constant pressure on the wires to prevent them from coming loose.
Setting range -10 to +50 °C
Switch temperature difference 7 K (±4 K tolerance)
Sensor element thermostatic bimetal
Contact type snap-action contact
Related links
- STEGO KT NO Thermostat 80 °C 0 → 60°C
- STEGO KT NC Thermostat 80 °C -10 to +50 °C
- STEGO KT NO Thermostat 80 °C, -45 °C
- STEGO KT NO Thermostat 80 °C 20 → 80°C
- STEGO KT NC Thermostat 80 °C 14 °F→122 °F
- STEGO KT NC Thermostat 80 °C, -45 °C
- STEGO KT NC Thermostat 250V ac -45 °C, 0 → 60 °C
- STEGO KT NC Thermostat 80 °C 20 → 80°C
