Hager 25120 Thermostat, 10 A, 230V, 40 °C, 0 °C, 5 → 30°C

Subtotal (1 unit)*

€152.42

(exc. VAT)

€187.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.42

*price indicative

RS Stock No.:
252-0152
Mfr. Part No.:
25120
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Thermostat

Contact Voltage

230V

Supply Voltage

230V

Maximum Operating Temperature

40°C

Contact Current

10A

Minimum Operating Temperature

0°C

Standards/Approvals

No

Temperature Setting Range

5 → 30°C

Series

25120

COO (Country of Origin):
FR
The Hager digital room thermostat for electric heating with 230 V pilot wire input has semi recessed type od mounting and fixing method.

IP rating IP30

Sensor type electronic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy