Timeguard 7 Day Programable Digital Room Thermostat with Frost Protection Programable Thermostats, 3A, 230 V ac, 0
- RS Stock No.:
- 275-4731
- Mfr. Part No.:
- TRT035N
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
€79.17
(exc. VAT)
€97.38
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.17 |
*price indicative
- RS Stock No.:
- 275-4731
- Mfr. Part No.:
- TRT035N
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Additional Features | Frost Protection | |
| Contact Rating | 3A | |
| Contact Voltage | 230 Vac | |
| Switch Configuration | Programable | |
| Supply Voltage | 230 V ac | |
| Temperature Range | 0 → 40 °C | |
| Series | 7 Day Programable Digital Room Thermostat with Frost Protection | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Additional Features Frost Protection | ||
Contact Rating 3A | ||
Contact Voltage 230 Vac | ||
Switch Configuration Programable | ||
Supply Voltage 230 V ac | ||
Temperature Range 0 → 40 °C | ||
Series 7 Day Programable Digital Room Thermostat with Frost Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Theben / Timeguard programmable room thermostat with frost protection provides easy view time and temperature display illuminates on setting.
7 day time and temperature programming with digital accuracy
Programme copy function for quick and easy setting
Frost protection setting
Voltage free change over contacts
Programme copy function for quick and easy setting
Frost protection setting
Voltage free change over contacts
Related links
- Timeguard Digital Room Thermostat with Night Set-Back Programable Thermostats 230 V ac, 0 → 40 °C
- Timeguard Wireless 7 Day Programmable Room Thermostat Programable Thermostats 230 V ac, 0 → 40 °C
- Timeguard Economy 7 Digital Timeswitch with Boost Control Programable Thermostats 230 V ac, 0 → 40 °C
- Timeguard Analogue Economy 7 Programer with Boost Control Programable Thermostats 230 V ac, 0 → 40 °C
- Thermostats
- Siemens S55770 Room Thermostat 8 → 30 °C
- Siemens S55770 Room Thermostat 250 V ac, 8 → 30 °C
- Siemens S55770 Changeover Room Thermostat 250 V ac, 8 → 30 °C
