Timeguard White, 2 Way Architrave Switch, 1 Gang, Programastat Plus

Subtotal (1 unit)*

€63.90

(exc. VAT)

€78.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.90

*price indicative

RS Stock No.:
275-4736
Mfr. Part No.:
ZV210N
Manufacturer:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Number of Gangs

1

Switch Type

Architrave Switch

Product Type

Light Switch

Number of Ways

2

IP Rating

IP20

Current Rating

13A

Mount Type

Surface

Colour

White

Terminal Type

2 Wire

Material

Polycarbonate

Series

Programastat Plus

Voltage

230V ac

Screwed/Screwless

Screwed

Finish

White

Depth

50mm

Minimum Box Depth

25mm

Fixing Standard

BS

Height

86mm

Standards/Approvals

RoHS Exempt

Width

86mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Theben / Timeguard programmable security light switch can turns room lights on at dusk and off automatically up to 8 hours later or until dawn.

Supplied with 9V battery

Concealed front panel with retaining screw

Low battery alert LED indication

Adjustable lux setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy