Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
HVAC, Fans & Thermal Management
Air Conditioning & Heating Accessories
Thermostats
Siemens S55700 Thermostats, 6A, 250 V ac, 15 → 95 °C
RS Stock No.:
282-5214
Mfr. Part No.:
S55700-P116
Manufacturer:
Siemens
View all Thermostats
2 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€98.07
(exc. VAT)
€120.63
(inc. VAT)
Units
Per unit
1 +
€98.07
RS Stock No.:
282-5214
Mfr. Part No.:
S55700-P116
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - S55700-P116
Instruction Sheet - Thermostats
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Contact Rating
6A
Contact Voltage
250 V
Supply Voltage
250 V ac
Maximum Temperature
+80 °C
Temperature Range
15 → 95 °C
Series
S55700