Siemens S55700 CO Thermostat, 250 mA, 250V ac, 80 °C, -25 °C, 15 → 95°C
- RS Stock No.:
- 282-5213
- Mfr. Part No.:
- RAK-TW.1000HB / S55700-P115
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€132.84
(exc. VAT)
€163.39
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.84 |
*price indicative
- RS Stock No.:
- 282-5213
- Mfr. Part No.:
- RAK-TW.1000HB / S55700-P115
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Thermal Reset Limit Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | CO | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 250mA | |
| Standards/Approvals | RoHS, II as per EN 60730 | |
| Series | S55700 | |
| Temperature Setting Range | 15 → 95°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Sub Type Thermal Reset Limit Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration CO | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Contact Current 250mA | ||
Standards/Approvals RoHS, II as per EN 60730 | ||
Series S55700 | ||
Temperature Setting Range 15 → 95°C | ||
- COO (Country of Origin):
- DE
Siemens Thermal Reset Limit Thermostat, Protection Pocket 100mm, 15 to 95 °C Temperature Range - S55700-P115
This thermostat by Siemens is a highly efficient temperature control device designed to operate within a temperature range of 15 to 95 °C. It offers precise control over the ambient temperature, making it ideal for various heating applications in homes and commercial settings.
Features & Benefits
• Equipped with a microswitch for precise control over heating systems
• The thermal reset limit thermostat features a wide temperature range of 15 to 95 °C, ensuring versatility in various heating applications
• It includes a protective pocket measuring 100mm, safeguarding the internal components from external damage or environmental factors
• With a capillary length of 700mm, the thermostat ensures accurate temperature sensing even in distant or hard-to-reach locations
Applications
• Supervision of boiler temperature in heat generation plants
• General use in heating, ventilation, and air conditioning systems
Can it be used to monitor temperature in both residential and commercial heating systems?
Yes, it is suitable for monitoring temperature in a variety of heating systems.
Will it work in open heating systems that require precise temperature control?
Yes, it is designed to provide accurate temperature control in open heating systems.
Is it easy to install and set up?
Yes, it features push-in terminals for fast installation and an adjustable switch-off temperature for easy configuration.
Can it withstand different environmental conditions?
With IP43 and IP65 protection classes available, this thermostat is built to withstand various environmental factors.
How does the microswitch function in this thermostat?
When the set temperature is reached, the microswitch changes over to maintain the desired temperature, ensuring efficient heating control.
Related links
- Siemens S55700 Thermostat 250V ac 15 °C, 15 → 95°C
- Siemens RAK Thermostat 250V ac -25 °C, 15 → 82 °C
- Siemens RAK SPDT Thermostat -10 → 65 °C
- Siemens RAK SPDT Thermostat 40 → 120
- Siemens RAK Thermostat 40 → 120
- Siemens RAK SPDT Thermostat 5 → 65
- Siemens RAK Thermostat 15 → 95
- Siemens RAZ SPDT Thermostat 15 → 95
