Siemens RDG Thermostats, 5A, 24-230 V ac, 5 → 40 °C
- RS Stock No.:
- 287-8925
- Mfr. Part No.:
- RDG204KN
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€673.57
(exc. VAT)
€828.49
(inc. VAT)
Temporarily out of stock - back order for despatch 13-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €673.57 |
**price indicative
Related links
- Siemens RDG Thermostats 24 V ac/dc, 5 → 40 °C
- Siemens RDG Thermostats 24/230 V ac, 0 - 49 °C
- Siemens S55770 Thermostats 230 V ac, 5 → 40 °C
- Siemens S55770 Thermostats 5 → 40 °C
- Siemens S55770 Changeover Thermostats 5 → 40 °C
- Siemens S55770 Thermostats 5 → 40 °C
- Siemens RDF Thermostats 230 V ac, 0 - 49 °C
- Siemens RDF600KN/S Thermostats 230 V ac, 0-49 °C