Login / Register to access your benefits
Recently searched

    Siemens RDG Thermostats, 1A, 24/230 V ac, 0 - 49 °C

    Subtotal (1 unit)*

    €287.47

    (exc. VAT)

    €353.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 14 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€287.47

    *price indicative

    RS Stock No.:
    287-8928
    Mfr. Part No.:
    RDG200KN/BK / S55770-T452
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Additional Features

    Digital Input

    Contact Rating

    1A

    Contact Voltage

    24/230 VAC

    Supply Voltage

    24/230 V ac

    Temperature Range

    0 - 49 °C

    Series

    RDG

    Related links