RS PRO Changeover Thermostats, 2A, 230 V ac, +5 → +30 °C
- RS Stock No.:
- 375-0196
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€31.30
(exc. VAT)
€38.50
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €31.30 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€31.76
(exc. VAT)
€39.06
(inc. VAT)
Related links
- Eberle Changeover Thermostats 230 V ac, +5 → +30 °C
- RS PRO Changeover Thermostats 230 V ac, +5 → +60 °C
- Eberle Changeover Thermostats 230 V ac, -20 → +35 °C
- RS PRO SPCO Thermostats 230 V ac, +5 → +30 °C
- RS PRO NC Thermostats 230 V ac, +5 → +30 °C
- Eberle SPDT Thermostats 230 V ac, +5 → +30 °C
- Eberle NC Thermostats 230 V ac, +5 → +30 °C
- Eberle SPST Thermostats 230 V ac, +5 → +30 °C