- RS Stock No.:
- 719-4168
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 1 working days
Added
Price Each
€19.76
(exc. VAT)
€24.30
(inc. VAT)
Units | Per unit |
1 + | €19.76 |
- RS Stock No.:
- 719-4168
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Thermostat
Need a surface contact thermostat that accurately monitors the temperature of your heating and cooling system? You can attach this RS PRO thermostat to your system's pipes and water cylinders to measure and control system part temperatures.
This product comes with a cable clamp so you can easily affix it to the desired surface in your heating, ventilation and air conditioning (HVAC) system. It comes in an encased unit to ensure its connections don't get damaged. The included spring band helps ensure good contact between the pipes and the thermostat for accurate temperature measurements.
This product is Restriction of Hazardous Substances (RoHS) certified, meaning it contains only minimal amounts of any harmful substances such as mercury. It has been packed and handled according to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't cause damage to any electrostatic discharge sensitive (ESDS) devices.
This product comes with a cable clamp so you can easily affix it to the desired surface in your heating, ventilation and air conditioning (HVAC) system. It comes in an encased unit to ensure its connections don't get damaged. The included spring band helps ensure good contact between the pipes and the thermostat for accurate temperature measurements.
This product is Restriction of Hazardous Substances (RoHS) certified, meaning it contains only minimal amounts of any harmful substances such as mercury. It has been packed and handled according to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't cause damage to any electrostatic discharge sensitive (ESDS) devices.
Features and Benefits
• Mechanical device
• Spring band clamping
• Unipolar
• Spring band clamping
• Unipolar
Specifications
Attribute | Value |
---|---|
Contact Rating | 2.5 A, 16A |
Contact Voltage | 250 V ac |
Switch Configuration | Changeover |
Maximum Temperature | +90 °C |
Minimum Temperature | +10 °C |
Temperature Range | +10 → +90 °C |
- RS Stock No.:
- 719-4168
- Manufacturer:
- RS PRO