RS PRO CO Thermostat, 10 A, 230V ac, 60 °C, 5 °C, 10 → 60°C
- RS Stock No.:
- 375-0168
- Distrelec Article No.:
- 304-04-652
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€49.33
(exc. VAT)
€60.68
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 243 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.33 |
*price indicative
- RS Stock No.:
- 375-0168
- Distrelec Article No.:
- 304-04-652
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Switch Configuration | CO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 5°C | |
| Contact Current | 10A | |
| Standards/Approvals | ANSI/ESD, BS EN | |
| Temperature Setting Range | 10 → 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Switch Configuration CO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 5°C | ||
Contact Current 10A | ||
Standards/Approvals ANSI/ESD, BS EN | ||
Temperature Setting Range 10 → 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Thermostats, +5°C → +60°C
Need a fuss-free way to warm up and cool down your indoor environment? This handy RS PRO thermostat works with both heating and cooling systems, such as air conditioning. You will find it in both domestic and commercial settings, from restaurants and retail units to garages and workshops.
The unit has an uncomplicated white interface, with an adjustable, rotating control dial that features easy-to-read, grey numbered markings. Users can set a temperature between +5°C and +60°C.
There's a useful wall mount on the back of the device to make installation as simple as possible. Powered by an electricity mains supply of 240 V, there's also a changeover switch meaning the thermostat can run on a 24 V battery if necessary. As part of the RS PRO range, it's been extensively tested for durability, reliability and safety.
Features and Benefits
• Contact rating of 2 A, 4 A, 5 A and 10 A
• Changeover switch configuration
• Supply voltage of 230 V AC
• Temperature range of +5°C to +60°C
• Packed in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for safety and quality
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Legrand CO Thermostat 230V 5 °C, 5 to 60 °C
- Eberle RTR-E 6000 CO Thermostat 230V ac -20 °C, 5 to 30 °C
- RS PRO NO Thermostat 230V ac 0 °C, 0 to 60 °C
- RS PRO NC/NO Thermostat 230V ac 0 °C, 0 to 60 °C
- RS PRO 2 NO Thermostat 230V ac 0 °C, 0 to 60 °C
- RS PRO CO Thermostat 240V ac 20 °C, 20 to 60 °C
- RS PRO CO Thermostat +30 °C 5 to 30 °C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C, 5 to 30°C
