- RS Stock No.:
- 823-4949
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€92.19
(exc. VAT)
€113.39
(inc. VAT)
Units | Per unit |
1 + | €92.19 |
- RS Stock No.:
- 823-4949
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Programmable Simple Wireless Pre-Wired Room Thermostat
Programmable Wireless Room Thermostat, pre-wired for easy connection. Will replace most common residential thermostats and is designed to be used with electric, gas, oil heating or cooling system. This thermostat is separating its functions into two units, the receiver and Control Centre. The receiver serves for wiring connections and heat or cool on/off control. The thermostat can be kept in any room or area up to 20M away. Digitally Programmable 5+1+1 day RF room thermostat with 6 Comfort/Setback periods a day i.e. morning, dinner, evening and night. Periods are pre-programmed but can be adjusted to suit your life pattern. Override facility available, ideal for holiday periods etc. LCD display and simple to operate Push Button Up / Down temperature adjustment, constantly showing actual room temperature and set temperature. The transmitter and the receiver have dip switches to select the addresses. The receiver ignores the message which is sent by the transmitter with a different address.
Features and Benefits
Frequency band: 868MHz
Temperature measurement: 0.0 - 40⁰C (0.1⁰C/step)
Room temperature setting range: 5°C ∼ 35°C
Accuracy: + 0.5°C Receiver
Input Voltage 240VAC 50HZ
Receiver - Output Voltage 24 -240VAC 50/60HZ 10(3)A Max
Operating Temperature 0°C to 50°C
Storing temperature -10 - 60⁰C
Terminals 2.5mm2 cable
Sensing element NTC thermistor
LCD screen Backlight
Electronic control Type 2.B action
Transmitter/Battery 2x 1.5V AAA alkaline battery (Not Included)
Colour White
Temperature measurement: 0.0 - 40⁰C (0.1⁰C/step)
Room temperature setting range: 5°C ∼ 35°C
Accuracy: + 0.5°C Receiver
Input Voltage 240VAC 50HZ
Receiver - Output Voltage 24 -240VAC 50/60HZ 10(3)A Max
Operating Temperature 0°C to 50°C
Storing temperature -10 - 60⁰C
Terminals 2.5mm2 cable
Sensing element NTC thermistor
LCD screen Backlight
Electronic control Type 2.B action
Transmitter/Battery 2x 1.5V AAA alkaline battery (Not Included)
Colour White
Specifications
Attribute | Value |
---|---|
Additional Features | LCD Display with Backlight |
Contact Rating | 10A |
Contact Voltage | 24 → 240 V ac |
Supply Voltage | 240 V ac |
Maximum Temperature | +50 °C |
Minimum Temperature | 0 °C |
Temperature Range | 0 → +50 °C |