Extech CG104 Thickness Gauge ±10 % Accuracy, 1 μm Resolution, LCD Backlight Display
- RS Stock No.:
- 288-0240
- Mfr. Part No.:
- CG104
- Manufacturer:
- Extech
Subtotal (1 unit)*
€254.00
(exc. VAT)
€312.42
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.00 |
*price indicative
- RS Stock No.:
- 288-0240
- Mfr. Part No.:
- CG104
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Product Type | Thickness Gauge | |
| Resolution | 1 μm | |
| Accuracy | ±10 % | |
| Display Type | LCD Backlight | |
| Battery Type | AAA | |
| Width | 55mm | |
| Weight | 80g | |
| Standards/Approvals | CE | |
| Length | 105mm | |
| Height | 27mm | |
| Includes | 2 x AAA Battery | |
| Model Number | CG104 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Thickness Gauge | ||
Resolution 1 μm | ||
Accuracy ±10 % | ||
Display Type LCD Backlight | ||
Battery Type AAA | ||
Width 55mm | ||
Weight 80g | ||
Standards/Approvals CE | ||
Length 105mm | ||
Height 27mm | ||
Includes 2 x AAA Battery | ||
Model Number CG104 | ||
- COO (Country of Origin):
- TW
The FLIR pocket sized coating thickness tester, offers quick one-handed operation for non-destructive measurements of the thickness of ferrous and non-ferrous substrates. Ideal for automotive paint thickness inspection, quality monitoring, and various industrial applications.
Auto power off and low battery indicator
Its 180° reversible LCD display with LED backlight for easy viewing
It Stores and recalls up to 255 measurements
It has Audible high/low limit alarms for quick alerts
Related links
- Moore & Wright MWT-2100 Thickness Gauge 101 → 1250 μm Accuracy LCD Backlight Display
- Moore & Wright MWT-2105 Thickness Gauge 101 → 1250 μm Accuracy LCD Backlight Display
- Moore & Wright MWT-2500 Thickness Gauge 1 mm - 300 mm 0.01 mm Resolution, LCD Backlight Display
- Laserliner 082.150A Thickness Gauge ±3 % Accuracy LCD Display
- Sauter TE 1250-0.1F. Thickness Gauge ±3 % Accuracy LCD Display
- Sauter TE 1250-0.1FN. Thickness Gauge ±3 % Accuracy LCD Display
- Extech Thickness Gauge 1250 μm ±3 % 0.1 LCD, LCD Display
- Extech TKG150 Thickness Gauge ±0.5 % Accuracy LCD Display