Sauter Thickness Meter 1.2 mm - 230 mm ±0.5 % Accuracy, 0.01 mm Resolution, Digital Display

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-0911
Mfr. Part No.:
TU 230-0.01US
Manufacturer:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Thickness Meter

Resolution

0.01 mm

Accuracy

±0.5 %

Frequency

5MHz

Display Type

Digital

Battery Type

AA

Maximum Operating Temperature

60°C

Maximum Measurement

230 mm

Weight

345g

Standards/Approvals

No

Width

76mm

Height

32mm

Length

132mm

Minimum Measurement

1.2 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

TU Series Material Thickness Measurement Gauges


Digital material thickness measurement device with RS 232C Interface

With external measuring head with 1 m cable, for easy access to the measurement point

Measurement range switchable between mm and inches

With auto-power-off function

Measuring head ø 10 mm, frequency 5 MHz

Sound velocity 1000 → 9999 m/s

Data memory for 20 files with 100 measured values each

For measuring the thickness of hard materials, such as metal, glass and plastic

Material thickness, corrosion and wear inspection for pressure vessels, kettles and tanks in engineering, ship and bridge construction and in the power plant and oil industries

Dimensions: L x W x H: 132 x 76 x 32 mm

Weight: 345 g

Supplied with

Calibration tool, 2 x 1.5 V batteries type AA, carrying case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy