Sauter Thickness Meter 1 % Accuracy, LCD Display
- RS Stock No.:
- 899-8132
- Mfr. Part No.:
- TG 1250-0.1FN
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€810.68
(exc. VAT)
€997.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €810.68 |
*price indicative
- RS Stock No.:
- 899-8132
- Mfr. Part No.:
- TG 1250-0.1FN
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Thickness Meter | |
| Accuracy | 1 % | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 131mm | |
| Weight | 90g | |
| Width | 65mm | |
| Height | 35mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Thickness Meter | ||
Accuracy 1 % | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Length 131mm | ||
Weight 90g | ||
Width 65mm | ||
Height 35mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- CN
Sauter Coating Thickness Meter
The Sauter digital coating thickness meter is a premium thickness measuring device for paint coatings, lacquer coatings, etc. It has an external sensor that plugs into the meter housing with a maximum measuring range of 100μm x 1250μm. It is designed for use on ferrous and non-ferrous materials. The offset-occur function allows adjusting the instrument precisely on the locally measured range by 2-point calibration.
Supplied with:
Software
Interface Cable
Hard Storage Case.
Features and Benefits
Minimal base thickness is 0.3mm
Auto power OFF function
Base plate and calibration foil included
External measuring heads for F and N measurements
External sensor
Back-lit LCD
Internal memory up to 99 values
Minimal base thickness of 300μm
Offset accuracy of 1%
RS-232 data interface
Scan mode
Selectable measuring units such as μm and mil
Operating temperature ranges between 0°C and 50°C
Related links
- Sauter TC 1250-0.1 FN Thickness Meter ±2.5 μm Accuracy Digital Display
- Sauter TE 1250-0.1FN. Thickness Gauge ±3 % Accuracy LCD Display
- Sauter SAUTER TB Thickness Gauge 3 % Accuracy LCD Display
- Sauter TC 1250-0.1 FN-car Thickness Meter ±2.5 μm Accuracy Digital Display
- Sauter Thickness Meter 0.1 μm Resolution, LCD Display
- Sauter TU 80-0.01 US Thickness Meter 0.75 mm - 80 mm ±0.005 % Accuracy LCD Display
- Extech MO210 Moisture Meter LCD Display, Battery-Powered
- Testo 606-1 Moisture Meter LCD Display, Battery-Powered
