Rexel Rubber Thimble For Use With19 mm Diameter Wire Rope
- RS Stock No.:
- 652-664
- Mfr. Part No.:
- 23520305
- Manufacturer:
- Rexel
Image representative of range
Subtotal (1 box of 10 units)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.36 | €0.736 |
*price indicative
- RS Stock No.:
- 652-664
- Mfr. Part No.:
- 23520305
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Thimble | |
| Material | Rubber | |
| Finish | Textured | |
| Wire Rope Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Thimble | ||
Material Rubber | ||
Finish Textured | ||
Wire Rope Diameter 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rexel Thimblettes are an essential tool for accurately counting banknotes or paper. Designed for quick access and perfect protection, these thimblettes enhance the efficiency of cash handling in any setting. Ideal for businesses that require precision in their transactions, the box of 10 ensures you have the necessary tools at your fingertips, promoting a seamless workflow. Lightweight and compact, each thimblette fits comfortably in your hand, making counting a breeze. With reliable construction and thoughtful design, these thimblettes stand as a testament to practicality and innovation.
Thimblettes designed specifically for counting banknotes or paper
Comes in a convenient box of 10 for ample supply
Lightweight at just 3 grams, ensuring ease of use
Compact dimensions (W x H x D: 114 x 58 x 31 mm) for easy storage and portability
Constructed to offer perfect protection and quick access during use
Accommodates a palleted quantity of 2880 for high-demand environments
EAN code 5014453203050 for easy inventory tracking
Related links
- Rexel Rubber Thimble For Use With20 mm Diameter Wire Rope
- Rexel Rubber Thimble For Use With21 mm Diameter Wire Rope
- Rexel Rubber Thimble For Use With18 mm Diameter Wire Rope
- Rexel Rubber Thimble For Use With15 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With9 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With11 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With3 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With6 mm Diameter Wire Rope
