RS PRO Stainless Steel Thimble For Use With3 mm Diameter Wire Rope

Subtotal (1 bag of 10 units)*

€14.45

(exc. VAT)

€17.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€14.45€1.445

*price indicative

RS Stock No.:
183-5863
Distrelec Article No.:
303-91-504
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thimble

Material

Stainless Steel

Finish

Electro Polished

Wire Rope Diameter

3mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Stainless Steel Electro Polished Thimble, 3 mm


This stainless steel thimble from RS PRO will protect your steel wire cables from damage by adding a solid barrier and preventing kinks. The thimble is corrosion resistant for use in outdoor and damp environments and is made from electroplated steel.

Every time a wire cable is attached to a hanging point, there's a risk that its eye could be damaged if it supports a load that's too heavy. This item prevents strain because it ensures the cable forms a natural curve. This stops cables from being weakened through kinking and helps to prolong their life. The thimble is simply installed inside the loop, keeping its shape and preventing the load from coming into direct contact with the cable.

The product fits a variety of steel wire cables up to 3 mm in thickness in diameter. This is a standard cable size, making the thimble suitable for various applications found in environments like construction sites.

Features and Benefits


• Electro polished finish

• Stainless steel material

This is not for lifting applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy