Moore & Wright, 30 Blades Thread Pitch Gauge
- RS Stock No.:
- 326-916
- Mfr. Part No.:
- 799
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€57.04
(exc. VAT)
€70.16
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.04 |
*price indicative
- RS Stock No.:
- 326-916
- Mfr. Part No.:
- 799
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Thread Pitch Gauge | |
| Number of Blades | 30 | |
| Maximum Imperial Measurement | 42in | |
| Minimum Imperial Measurement | 4in | |
| Standards/Approvals | ISO (International Standards Organisation), SI (System International) | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Thread Pitch Gauge | ||
Number of Blades 30 | ||
Maximum Imperial Measurement 42in | ||
Minimum Imperial Measurement 4in | ||
Standards/Approvals ISO (International Standards Organisation), SI (System International) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Screw Pitch Gauges are essential tools designed for precise measurement and identification of screw threads. These gauges are crafted with accurately milled steel blades, ensuring reliable performance and durability. Designed to check both internal and external thread forms, these gauges are a versatile addition to any toolkit.
30 pieces
Imperial system
Marked with nominal size on each blade
All blades fixed in a steel sleeve
Screw cutting gauge included
