Loctite 262 Red Threadlocking Adhesive, 50 ml
- RS Stock No.:
- 360-0704
- Mfr. Part No.:
- 262 50ML
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save €15.30
View bulk pricing optionsSubtotal (1 unit)*
€63.38
(exc. VAT)
€77.96
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €63.38 | - |
| 6 - 14 | €60.83 | €15.30 |
| 15 + | €59.57 | €57.15 |
*price indicative
- RS Stock No.:
- 360-0704
- Mfr. Part No.:
- 262 50ML
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 262 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Colour | Red | |
| Product Form | Liquid | |
| Package Size | 50 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Base Chemical | Methacrylate | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 262 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Colour Red | ||
Product Form Liquid | ||
Package Size 50 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Base Chemical Methacrylate | ||
- COO (Country of Origin):
- IE
Loctite Pipe & Thread Sealant Liquid
The Loctite red 50ml pipe and thread sealant red liquid is general-purpose, medium to high strength, thixotropic methacrylate-based adhesive. This product is composed of methacrylate. It is ideal for applications where any migration of the adhesive must be prevented.
Features and Benefits
High-strength anaerobic screw lock
Medium viscosity
Steel fixture time is 15 minutes
Brass fixture time is 8 minutes
Stainless steel fixture time is 180 minutes
Fluoresces under UV light to allow monitoring
Operating temperature ranges between -55°C and 250°C
Tolerates slight contaminations of industrial oils
Applications
For metal thread connections - M36
Thread locking
Suitable for all the metal fasteners
Resistant to vibration
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite 262 Red Threadlocking Adhesive, 50 ml
- Loctite 262 Red Threadlocking Adhesive, 250 ml
- Loctite 277 Red Threadlocking Adhesive, 50 ml
- Loctite 272 Red Orange Threadlocking Adhesive, 50 ml
- Loctite 242 Blue Threadlocking Adhesive, 50 ml
- Loctite 241 Blue Threadlocking Adhesive, 50 ml
- Loctite 245 Blue Threadlocking Adhesive, 50 ml
- Loctite 221 Purple Threadlocking Adhesive 24 h Cure Time
