Recoil Thread Repair Insert, 5/16-24 UNF, Drill Size 8.3 mm
- RS Stock No.:
- 245-5698
- Mfr. Part No.:
- 24053
- Manufacturer:
- Recoil
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5698
- Mfr. Part No.:
- 24053
- Manufacturer:
- Recoil
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recoil | |
| Product Type | Thread Repair Insert | |
| Thread | 5/16-24 UNF | |
| Drill Size | 8.3 mm | |
| Thread Length | 11.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Recoil | ||
Product Type Thread Repair Insert | ||
Thread 5/16-24 UNF | ||
Drill Size 8.3 mm | ||
Thread Length 11.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
UNF Replacement Inserts
Related links
- Recoil Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert Drill Size 6.7 mm
- RS PRO Thread Repair Insert Drill Size 8.3 mm
- RS PRO Thread Repair Insert Drill Size 8.3 mm
- RS PRO Thread Repair Insert Drill Size 6.6 mm
- RS PRO Thread Repair Insert Drill Size 8.2 mm
- Recoil Thread Repair Insert Drill Size 20.75 mm
