Recoil Thread Repair Insert, Drill Size 12.5 mm
- RS Stock No.:
- 246-1132
- Mfr. Part No.:
- 28123
- Manufacturer:
- Recoil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-1132
- Mfr. Part No.:
- 28123
- Manufacturer:
- Recoil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recoil | |
| Product Type | Thread Repair Insert | |
| Drill Size | 12.5 mm | |
| Standards/Approvals | TS16949, MA3280, DEF STD 03-19, ISO14001, AS5272, AGS3700, MA3331, DIN8140, MA3330, AS9100, MA3279, NASM124651, QQ-P-416, C981, ISO9001, AGS3600, MIL-L-46010, TS157, DTD 939, MA3329, MA3281, AS6733, N926, BACI12AE, BS4377, NASM8846, NASM122076, NASM21209, LN9039, BS7751, SBAC, LN9499, BS7753, BS7752, AS8455 | |
| Select all | ||
|---|---|---|
Brand Recoil | ||
Product Type Thread Repair Insert | ||
Drill Size 12.5 mm | ||
Standards/Approvals TS16949, MA3280, DEF STD 03-19, ISO14001, AS5272, AGS3700, MA3331, DIN8140, MA3330, AS9100, MA3279, NASM124651, QQ-P-416, C981, ISO9001, AGS3600, MIL-L-46010, TS157, DTD 939, MA3329, MA3281, AS6733, N926, BACI12AE, BS4377, NASM8846, NASM122076, NASM21209, LN9039, BS7751, SBAC, LN9499, BS7753, BS7752, AS8455 | ||
- COO (Country of Origin):
- AU
Metric Replacement Inserts
Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.
Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D
Related links
- Recoil Thread Repair Insert Drill Size 12.5 mm
- Böllhoff Thread Repair Insert, Drill Size 12.5 mm
- Recoil Thread Repair Insert, Drill Size 5.2 mm
- Recoil Thread Repair Insert, Drill Size 10.4 mm
- Recoil Thread Repair Insert, Drill Size 3.2 mm
- Recoil Thread Repair Insert, Drill Size 16.5 mm
- Recoil Thread Repair Insert, Drill Size 6.7 mm
- Recoil Thread Repair Insert, Drill Size 6.3 mm
