Böllhoff 64 piece Thread Repair Kit

Subtotal (1 kit)*

€94.59

(exc. VAT)

€116.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€94.59

*price indicative

RS Stock No.:
470-862
Distrelec Article No.:
180-62-376
Mfr. Part No.:
41851030000
Manufacturer:
Böllhoff
Find similar products by selecting one or more attributes.
Select all

Brand

Böllhoff

Product Type

Thread Repair Kit

Number of Pieces

64

Kit Contents

Manual Tap Of Hss, Installation Tool (M 27-M 33 Normal Screw Thread And M 18 x 1.5-M 36 x 1.5 Fine Screw Thread), Twist Drills (Up To M 12), Installation Mandrel, HelicoilPlus Thread Inserts, Tang Break-Off Tool (Up To M 12)

Standards/Approvals

ISO 2320, DIN 267 Part 15

RoHS Status: Exempt

COO (Country of Origin):
DE

HELICOIL® plus metric repair kits


Metric ISO thread repair kit.

These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.

Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.

A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy