Böllhoff Galvanised Steel Threaded Insert

Subtotal (1 lot of 50 units)*

€45.10

(exc. VAT)

€55.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +€45.10€0.902

*price indicative

RS Stock No.:
664-7361
Mfr. Part No.:
56000000082/01
Manufacturer:
Böllhoff
Find similar products by selecting one or more attributes.
Select all

Brand

Böllhoff

Product Type

Threaded Insert

Size

M10

Outside Diameter

14mm

Material

Steel

Finish

Galvanised

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Böllhoff Galvanised, M10 Steel Threaded Insert


Set of inserts with an inner and outer thread and spring effect. Equipped with a cutting slot, these inserts are suitable for most applications. In most materials, these inserts contract close to the slot and slightly inwards due to the spring-effect, which locks the screw. Used throughout metal, plastics and composite materials industries.

Features and Benefits:


• Galvanised steel for long life expectancy

• Spring-effect for solid grip

• Cutting slots for repair

• Highly wear-resistant

• Low torque installation is optimised

Self-tapping threaded insert


Set of inserts with an inner and outer thread.

Equipped with a cutting slot, these inserts are suitable for most applications.

In most materials, these inserts contract close to the slot and slightly inwards due to the spring-effect, which locks the screw.

Used throughout metal, plastics and composite materials industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy