RS PRO Zinc Plated Mild Steel Threaded Rod, Metric, 110 mm

Subtotal (1 bag of 5 units)*

€14.79

(exc. VAT)

€18.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€14.79€2.958

*price indicative

RS Stock No.:
175-7038
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threaded Rod

Thread

Metric

Material

Mild Steel

Length

110mm

Standards/Approvals

DIN 976 A

Finish

Zinc Plated

COO (Country of Origin):
GB

RS PRO Threaded Rods - Mild Steel Grade 4.74


Introducing the RS PRO range of threaded rods, engineered to meet the highest industry standards and suitable for various applications across multiple industries. Made from mild steel grade 4.6 with protective zinc plating, these rods offer exceptional durability and reliability. Commonly paired with nuts and washers, they are ideal for securely fastening wood, steel, and other construction materials.

Features and Benefits


  • Mild steel grade 4.6

  • Zinc plated

  • Potent fastening bond

  • Designed for strength, adherence to standards

  • Complies with DIN 976A standards for superior quality

  • Various thread sizes available

  • Applications


  • Food processing and manufacture

  • Medical

  • Chemical

  • Construction

  • Related links