Teng Tools 34-Piece Polystyrene Tool Set, M3 - M12 Taps, M3 - M12 Dies
- RS Stock No.:
- 838-218
- Mfr. Part No.:
- TTDTD34
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€342.60
(exc. VAT)
€421.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.60 |
*price indicative
- RS Stock No.:
- 838-218
- Mfr. Part No.:
- TTDTD34
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Maximum Die Size | M12 | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Minimum Die Size | M3 | |
| Number of Pieces | 34 | |
| Set Contents | Tap M8 x 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Maximum Die Size M12 | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Minimum Die Size M3 | ||
Number of Pieces 34 | ||
Set Contents Tap M8 x 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Teng Tools Tap and Die Set TT2 offers a comprehensive solution designed for repairing damaged threads in sizes ranging from M3 to M12, making it an essential tool for professionals and enthusiasts alike.
Includes 34 pieces, providing a complete set for thread repair
Features taps and dies with interchangeable chucks for versatility
Comes with various accessories, including screw extractors and drill bits
Organised in a Compact tool tray module size 2 for easy storage
Manufactured in Taiwan, ensuring quality and durability
Related links
- Teng Tools 17-Piece Polystyrene Tool Set
- EVENTUS 8-Piece Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- SAM 31-Piece Thread Tap & Die Set M3 - M12 Dies
