Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- RS Stock No.:
- 862-586
- Mfr. Part No.:
- L114305
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€236.99
(exc. VAT)
€291.50
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.99 |
*price indicative
- RS Stock No.:
- 862-586
- Mfr. Part No.:
- L114305
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Number of Pieces | 14 | |
| Thread Standard | DIN | |
| Set Contents | Drill Bits | |
| Material | Metal | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Number of Pieces 14 | ||
Thread Standard DIN | ||
Set Contents Drill Bits | ||
Material Metal | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Drill Set is designed for specifically matching thread-forming needs with high-quality taps and drill bits, ensuring optimal performance and reliability in various metalworking applications.
Includes tapping tools with a GUN cut for optimum results in through holes
Features chrome hard coatings for enhanced durability and longevity
Contains a comprehensive assortment of taps and corresponding drill bits for precise operations
Configured for various sizes, tailored for effective drilling in steel and stainless materials
Related links
- Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- Dormer 21-Piece Metal Tap & Drill Set, M3 - M12 Taps
- Facom 28-Piece HSS Tap & Drill Set, M3 - M12 Taps
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
